Visaton Black Round Speaker Grill
- RS Stock No.:
- 181-2080
- Mfr. Part No.:
- 16 RS grille
- Brand:
- Visaton
Subtotal (1 unit)*
$34.51
(exc. GST)
$37.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.51 |
*price indicative
- RS Stock No.:
- 181-2080
- Mfr. Part No.:
- 16 RS grille
- Brand:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Grill | |
| Material | Plastic | |
| Colour | Black | |
| Grille Shape | Round | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Grill | ||
Material Plastic | ||
Colour Black | ||
Grille Shape Round | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- CN
Visaton Speaker Grill
The Visaton speaker grill is a speaker grill made up of black painted metal. It also has a black decoration ring made of plastic.
Related links
- Visaton Black Round Speaker Grill
- Visaton Black Round Speaker Grill for 127 mm Speaker Size
- Bose Black Round Speaker Grill
- Visaton Black Square Speaker Grill
- Bose White Round Speaker Grill
- Visaton Black Speaker Grill
- Visaton Black Square Speaker Grill for 63.5 mm Speaker Size
- Bose Black Square Speaker Grill
