Amphenol Industrial SP-4-MD Straight Chassis Loudspeaker Connector, 4 Way Black, 30A, Solder

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$5.78

(exc. GST)

$6.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$5.78-
10 - 24$5.563%
25 - 49$5.357%
50 +$5.0712%

*price indicative

RS Stock No.:
261-8002
Mfr. Part No.:
SP-4-MD
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Loudspeaker Connector

Number of Contacts

4

Orientation

Straight

Current

30A

Contact Material

Silver

Mount Type

Chassis

Housing Material

Polyamide

Colour

Black

Termination Type

Solder

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Contact Gender

Male

Standards/Approvals

UL 1997, RoHS, UL 94 HB

Series

SP

COO (Country of Origin):
CN
The Amphenol Audio SP series Loudspeaker chassis connectors are available in 2 or 4 contact arrangements. They have durable thermoplastic housings, which are fitted with high power contacts to ensure optimal current carrying capacity. The connectors are completely intermatable with industry standard loudspeaker connections.

Cost effective durable thermoplastic shell

Quick release and vibration resistant latch lock

Precision machined contacts

UL and cUL recognized components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy