Visaton 5183 Speaker Connector
- RS Stock No.:
- 526-879
- Mfr. Part No.:
- 5183
- Brand:
- Visaton
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$17.98
(exc. GST)
$19.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.98 | - |
| 10 - 24 | $16.53 | 8% |
| 25 + | $14.57 | 18% |
*price indicative
- RS Stock No.:
- 526-879
- Mfr. Part No.:
- 5183
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Connector | |
| Contact Plating | Gold Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Connector | ||
Contact Plating Gold Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
