Facom Combination Spanner Height Safe 9 mm, 138mm Overall
- RS Stock No.:
- 910-2704
- Mfr. Part No.:
- 440.9SLS
- Brand:
- Facom
Subtotal (1 unit)*
$52.95
(exc. GST)
$58.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.95 |
*price indicative
- RS Stock No.:
- 910-2704
- Mfr. Part No.:
- 440.9SLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Size | 9 mm | |
| Unit of Measure | Metric | |
| Head Type | Open Ended Insert, Ring | |
| Material | Chrome Vandium Steel | |
| Overall Length | 138mm | |
| Finish | Satin Chrome | |
| Offset Angle | 15° | |
| Height Safe | Yes | |
| Number of Points | 12 | |
| Standards/Approvals | NF ISO 691, NF ISO 7738, NF ISO 1711-1, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Size 9 mm | ||
Unit of Measure Metric | ||
Head Type Open Ended Insert, Ring | ||
Material Chrome Vandium Steel | ||
Overall Length 138mm | ||
Finish Satin Chrome | ||
Offset Angle 15° | ||
Height Safe Yes | ||
Number of Points 12 | ||
Standards/Approvals NF ISO 691, NF ISO 7738, NF ISO 1711-1, NF ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom SLS Height Safe Combination Spanners
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
These Facom combination wrenches are a new generation available in metric and imperial sizes. By reinventing the heads, you get more control. Pre tightening is more stable, easier to guide. The wrench does not turn in your hand. With double the surface contact you get easy power transmission and comfort with torque guaranteed significantly above high strength tool standard ISO 898-1. The 440 range was also designed with your safety in mind. With critical tightening the wrench distorts gradually, you will not be injured by brutal breaking.
Features and Benefits
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Standard wrench for all current applications
• The angled and protruding ring head provides better clearance for recessed or closely spaced nuts
• More efficient open end saves 20% time and 15% space in tighter areas
• High mechanical strength combined with compact size meeting aeronautical standards
• Ring open end (size E) designed for better access to series or embedded screws
• OGV® profile ring head with 12 points for powerful tightening while protecting the nut
• Ring and open heads angled at 15°
• Open-end head-handle geometry optimised for increased access
• Metric sizes: 4 to 41 mm
• Imperial sizes: 1/4" to 1"5/16
• Satin chrome finish
Product Application
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Related links
- Facom Combination Spanner 4 to 41 mm, 138 mm Overall
- Facom Combination Spanner Height Safe 9/16 in, 180 mm Overall
- SAM Combination Spanner Height Safe 9/32 in, 115 mm Overall
- RS PRO Combination Spanner Chrome Height Safe, 130 mm Overall 9 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 149 mm Overall 9 mm
- Facom Combination Spanner Height Safe 1/16 in, 155 mm Overall
- Facom Combination Spanner Height Safe 11 mm, 155 mm Overall
- Facom Combination Spanner Height Safe 1/4 in, 115 mm Overall
