STAHLWILLE Combination Spanner 24 mm, 280mm Overall
- RS Stock No.:
- 737-0084
- Mfr. Part No.:
- 40082424
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$82.17
(exc. GST)
$90.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 112 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.17 |
*price indicative
- RS Stock No.:
- 737-0084
- Mfr. Part No.:
- 40082424
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 24 mm | |
| Material | Steel | |
| Overall Length | 280mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 7738, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 24 mm | ||
Material Steel | ||
Overall Length 280mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Standards/Approvals ISO 7738, DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Combination Spanner, 24mm Metric size, Chrome Alloy Steel - 40082424
This combination spanner is designed for both tightening and loosening hex bolts effectively. With a size of 24mm and an overall length of 280mm, this tool features a double-ended design for versatile use, making it ideal for professionals in fields such as automation, electronics, and mechanical engineering. Its offset jaw angle allows for easy access in confined spaces, enhancing usability.
Features & Benefits
• 15° angled jaw for precise positioning
• Offset ring side facilitates flat surface access
• Reinforced connection between jaw and shaft improves strength
• Lightweight design for easy handling in tight spaces
Applications
• Can be used for mechanical maintenance and repairs
• Useful in electrical installations for tight spots
• Effective for automotive involving hex fasteners
• Suitable for assembly work in automated processes
What material is this unit made from, and what advantages does it provide?
It is made from chrome alloy steel, known for its exceptional strength and durability. This material allows for extended use without significant wear, making it perfect for heavy-duty applications. The chrome finish also provides corrosion resistance, enhancing the lifespan of the tool.
How does the offset design assist in practical usage?
The offset design of the spanner allows for better access to fasteners in tight or flat areas where regular wrenches may not fit. This feature ensures that users can position the tool effectively without obstructions, simplifying the task at hand.
What is the significance of the 15° jaw angle?
The 15° angle guarantees that the spanner accurately engages with the bolt, maximising force transmission while reducing the risk of slipping or stripping the fastener. This design feature enhances the tool's efficiency during use, making it more user-friendly.
Can this unit be used in environments with oil or grease?
Yes, its non-slip surface provides a good grip even when oily or greasy, helping users maintain control. This makes it particularly useful in workshops or industrial settings where such conditions are common.
Related links
- Expert by Facom Combination Spanner 24 mm, 280 mm Overall
- Wera Combination Spanner 24 mm, 280 mm Overall
- STAHLWILLE Combination Spanner 24 mm, 330.00 mm Overall
- Bahco Combination Spanner 23 mm, 280 mm Overall
- Bahco Combination Spanner 24 mm, 300 mm Overall
- Facom Combination Spanner 16 x 17 mm, 280 mm Overall
- Ega-Master Combination Spanner 27 mm, 280 mm Overall
- Facom Combination Spanner 24 mm, 394 mm Overall
