STAHLWILLE Combination Spanner 14 mm, 165mm Overall

Subtotal (1 unit)*

$37.58

(exc. GST)

$41.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.58

*price indicative

RS Stock No.:
737-0056
Mfr. Part No.:
40081414
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Combination Spanner

Unit of Measure

Metric

Size

14 mm

Material

Alloy Steel

Overall Length

165mm

Finish

Chrome

Offset Angle

15°

Standards/Approvals

DIN 3113, ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Combination Spanner, 14mm Nominal Size, 165mm Overall Length - 40081414


This combination spanner is a hand tool designed for tightening and loosening fasteners in metric systems, suited to industrial maintenance and mechanical assembly tasks. It features a chrome exterior and an angled box end to facilitate access in confined spaces, providing a practical solution for assembly and service work in automation, electronics, electrical and mechanical settings.

Features and Benefits:


• 14mm opening for standard metric fasteners providing accurate fit
• Alloy steel construction offering enhanced material strength
• 15° offset box end improves access in restricted areas
• Chrome finish reducing surface corrosion risk
• Conforms to DIN 3113 and ISO 7738 for dimensional consistency

Applications


• Suitable for tightening panel and enclosure fasteners in automation
• Ideal for mechanical assembly and servicing of gearboxes
• Used for electrical cabinet maintenance where metric sizes are common
• Can be used for precision work on electronic equipment mounting

What standards ensure consistent dimensions across tools?


The tool is manufactured to DIN 3113 and ISO 7738 dimensional standards to ensure interchangeability with other metric spanners.

How does the material choice affect workshop use?


Alloy steel provides the mechanical strength needed for repeated torque application in professional environments.

Is the surface treatment beneficial in humid conditions?


The chrome plating offers a protective layer that helps limit surface oxidation during routine use.

How does the offset angle influence operation near obstructions?


The 15° offset allows the box end to clear nearby components, enabling easier engagement of fasteners in confined locations.

Standards

Din 3113 form A; ISO 7738 form A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy