Bahco Single Ended Open Spanner Metric, 235mm Overall
- RS Stock No.:
- 717-8315
- Mfr. Part No.:
- 133SGM-41
- Brand:
- Bahco
Subtotal (1 unit)*
$178.92
(exc. GST)
$196.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.92 |
*price indicative
- RS Stock No.:
- 717-8315
- Mfr. Part No.:
- 133SGM-41
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Size | 41 mm | |
| Sub Type | Double Ended | |
| Product Type | Single Ended Open Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Material | Steel | |
| Overall Length | 235mm | |
| Finish | Steel Grey | |
| Opening Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Size 41 mm | ||
Sub Type Double Ended | ||
Product Type Single Ended Open Spanner | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Material Steel | ||
Overall Length 235mm | ||
Finish Steel Grey | ||
Opening Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Sledge Hammer Open-End Spanner (133SGM)
Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry.
Metric Sizes
Angle 15°
Forged Steel construction
Steel grey finish
Standards
DIN 133.
Related links
- Bahco Single Ended Open Spanner Metric, 190 mm Overall
- Bahco Single Ended Open Spanner Metric, 180 mm Overall
- Bahco Single Ended Open Spanner Metric, 343 mm Overall
- Bahco Single Ended Open Spanner Metric, 274 mm Overall
- Bahco Single Ended Open Spanner Metric, 171 mm Overall
- Bahco Single Ended Open Spanner Metric, 240 mm Overall
- Bahco Single Ended Open Spanner Metric, 106 mm Overall
- Bahco Single Ended Open Spanner Metric, 78 mm Overall
