Bahco Offset Ring Spanner 12 → 13 mm², 210mm Overall
- RS Stock No.:
- 609-9674
- Mfr. Part No.:
- 2M-12-13
- Brand:
- Bahco
Subtotal (1 unit)*
$43.80
(exc. GST)
$48.18
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $43.80 |
*price indicative
- RS Stock No.:
- 609-9674
- Mfr. Part No.:
- 2M-12-13
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Offset Ring Spanner | |
| Sub Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Size | 12 → 13 mm² | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Steel | |
| Overall Length | 210mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 1085, DIN 838, ISO 10104 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Offset Ring Spanner | ||
Sub Type Ring Spanner | ||
Unit of Measure Metric | ||
Size 12 → 13 mm² | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Steel | ||
Overall Length 210mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 12 | ||
Standards/Approvals ISO 1085, DIN 838, ISO 10104 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Double-ended ring spanner (series 2M), metric and imperial
Bahco Double-ended ring spanners (series 2M), are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and a safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners, screws and nuts.
Features & Benefits
• Double end deep offset ring wrench
• Standards: ISO 1085, ISO 10104 and DIN 838
• Material: High performance alloy steel
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Chrome plated micro matt finishing provides high-quality surface
Available individually or as 8-piece set, 2M/8T (RS stock no 508-7276)
Standards
DIN 838, ISO 1085, ISO 10104
Related links
- Bahco Offset Ring Spanner 24 to 26 mm², 326 mm Overall
- Bahco Offset Ring Spanner 17 to 19 mm², 266 mm Overall
- Bahco Offset Ring Spanner 10 to 11 mm², 190 mm Overall
- Bahco Offset Ring Spanner 8 x 9 mm, 180 mm Overall
- Bahco Offset Ring Spanner 13 mm, 180 mm Overall VDE/1000V Approved
- Facom Offset Ring Spanner 11.18 x 12.7 mm, 210 mm Overall
- ITL Insulated Tools Ltd Offset Ring Spanner 19 mm, 210 mm Overall VDE/1000V Approved
- Bahco Offset Ring Spanner 6 to 7 mm², 180 mm Overall
