Stanley 4-87-989 19mm C Spanner 230 mm
- RS Stock No.:
- 381-4414
- Mfr. Part No.:
- 4-87-989
- Brand:
- Stanley
Price (ex. GST) 1 Lot of 1
$43.64
(exc. GST)
$48.00
(inc. GST)
11 In Global stock for delivery within 10 working day(s)
Lot(s) | Per Lot |
---|---|
1 + | $43.64 |
- RS Stock No.:
- 381-4414
- Mfr. Part No.:
- 4-87-989
- Brand:
- Stanley
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Related links
- Stanley 4-87-988 C Spanner 200 mm
- SAM Ratchet Combination Spanner 20mm Jaw Capacity, Comfortable...
- Facom Adjustable Spanner 60mm Jaw Capacity, Metal Handle
- Bahco Adjustable Spanner 35mm Jaw Capacity, Rubberized Comfort Grip Handle
- Facom Combination Spanner Metric 230 mm Overall
- Facom Ratchet Spanner Metric 230 mm Overall
- STAHLWILLE Combination Spanner Metric 230 mm Overall
- Expert by Facom Combination Spanner Metric 230 mm Overall