ITL Insulated Tools Ltd Spanner, 300mm Overall VDE/1000V Approved

Subtotal (1 unit)*

$132.69

(exc. GST)

$145.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.69

*price indicative

RS Stock No.:
283-7767
Mfr. Part No.:
3010
Brand:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Product Type

Spanner

Sub Type

Adjustable Wrench

VDE/1000V Approved

Yes

Material

Hardened Chrome Vanadium Steel

Overall Length

300mm

Standards/Approvals

RoHS Status: Exempt, VDE, Category ’C’, IEC60900

RoHS Status: Exempt

COO (Country of Origin):
GB
The ITL Insulated Tools Ltd Adjustable Wrench with Insulation Material made of Nylon Thermoplastic is a robust and versatile tool designed for precision and durability. The use of Nylon Thermoplastic as the insulation material not only enhances the wrench's overall strength but also adds an extra layer of safety, making it suitable for a variety of applications.

Withstand extreme impact and abrasion

Flame Retardant

Stronger and harder than PVC coated tools

100% Production Tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy