RS PRO Combination Ratchet Spanner, 124 mm Overall

Subtotal (1 unit)*

$28.68

(exc. GST)

$31.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 656 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.68

*price indicative

RS Stock No.:
279-0923
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wrench Type

Combination Ratchet Spanner

Product Type

Combination Spanner

Overall Length

124mm

Finish

Mirror

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO Combination Spanner, Ratchet Ring and Open-Ended - Metric Size: 7 mm


Introducing the RS PRO 2-in-1 Combination Ratchet Spanner, designed to revolutionise your toolbox with unmatched versatility and performance. This spanner combines the efficiency of a ratchet ring end with the practicality of an open end, making it a powerful tool for a wide range of applications. Whether you're working in a garage, tackling plumbing projects, or handling general maintenance tasks, this spanner is built to deliver exceptional results every time.

Engineered with ergonomics in mind, the RS PRO 2-in-1 spanner provides smooth, fast operation without the need for constant repositioning. Its high-strength ratchet mechanism ensures efficient tightening and loosening, while the built-in switch prevents accidental reversing, giving you more control and confidence in every task. The 5° increment feature means you can work in tight spaces with minimal effort, making even the most confined jobs easier to tackle.

Constructed from durable chrome vanadium steel and finished with sleek satin chrome, this spanner is built to last and easy to clean, maintaining its performance and appearance over time. The open end features a secure notch, designed to prevent slipping and ensure a tight grip on nuts and bolts, further enhancing its reliability. Compact, versatile, and crafted to meet the highest industry standards, the RS PRO 2-in-1 combination ratchet spanner is an essential tool for any professional or DIY enthusiast looking to streamline their work and achieve precision results.

Features and Benefits


  • Combination spanner with 2 in 1 ratchet ring and open end shape

  • Ratchet ring end allows for easy tightening due to the high strength mechanism without wasting time or the need for re-positioning

  • Compact ratchet mechanism, and reversible by lever increment 5°

  • Securing notch - does not slip on the nut.

  • Chrome Vanadium Steel & Satin chrome finish

  • Easy cleaning

  • Applications


  • Maintenance

  • DIY

  • Plumbing

  • Auto mechanics

  • Engineering

  • Machine Operating

  • Related links