Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Spanners, Sockets & Wrenches
Spanners
SAM Wrench Set
RS Stock No.:
271-0028
Mfr. Part No.:
94-J9
Brand:
SAM
View all Spanners
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Add to Basket
Units
Select or type quantity
Units
Select or type quantity
Back Order
Save to a parts list
Price (ex. GST) Each
$209.91
(exc. GST)
$230.90
(inc. GST)
Units
Per unit
1 +
$209.91
RS Stock No.:
271-0028
Mfr. Part No.:
94-J9
Brand:
SAM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 94-J9
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
FR
The SAM set of 9 polished through box spanners supplied in a box. The spanners used to apply high torque values, it has standard punching and satin finish.
Container limp
Weight 1,300 g
Attribute
Value
Finish
Satin
Related links
SAM Wrench Set
SAM Wrench Set, 198 mm Overall
SAM Wrench Set, 165 mm Overall
SAM Wrench Set, 258 mm Overall
SAM Wrench Set, 308 mm Overall
SAM Wrench Set, 187 mm Overall
SAM Wrench Set, 237 mm Overall
SAM Wrench Set, 144 mm Overall