SAM Open End Wrench, 292 mm Overall, 30 mm Jaw Capacity, Metal Handle
- RS Stock No.:
- 271-0045
- Mfr. Part No.:
- 94-SD30-FME
- Brand:
- SAM
Subtotal (1 unit)*
$165.88
(exc. GST)
$182.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.88 |
*price indicative
- RS Stock No.:
- 271-0045
- Mfr. Part No.:
- 94-SD30-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 30 mm | |
| Wrench Type | Open End Wrench | |
| Product Type | Wrench Set | |
| Overall Length | 292mm | |
| Handle Type | Metal | |
| Finish | Polished | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 691, NF ISO 7738, NF ISO 3318, NF ISO 1711-1, ISO 7738, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 691, DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 30 mm | ||
Wrench Type Open End Wrench | ||
Product Type Wrench Set | ||
Overall Length 292mm | ||
Handle Type Metal | ||
Finish Polished | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 691, NF ISO 7738, NF ISO 3318, NF ISO 1711-1, ISO 7738, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 691, DIN ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket wrench designed for powerful tightening or loosening. Through head it allows threaded rods or protruding rings to pass. It has fine shape to facilitate access to the nuts.
Forged chrome vanadium steel
Bright polished finish
Related links
- SAM Open End Wrench 16 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 11 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 20 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 24 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 22 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 27 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 9 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 8 mm Jaw Capacity, Metal Handle
