SAM Wrench Set, 12mm, 163 mm Overall
- RS Stock No.:
- 270-9929
- Mfr. Part No.:
- 51A-12
- Brand:
- SAM
Subtotal (1 unit)*
$10.29
(exc. GST)
$11.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.29 |
*price indicative
- RS Stock No.:
- 270-9929
- Mfr. Part No.:
- 51A-12
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Spanner Type | Combination Spanner | |
| Metric Size | 12mm | |
| Finish | Polished | |
| Overall Length | 163 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Spanner Type Combination Spanner | ||
Metric Size 12mm | ||
Finish Polished | ||
Overall Length 163 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM combination spanner is forged chrome vanadium steel. It is combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank-head head, whose 15 degree angle ensures easy
Smooth finish for a comfortable grip
Bright polished chrome-plate finish
Flank-drive head with surface drive
Bright polished chrome-plate finish
Flank-drive head with surface drive
