SAM Ratchet Combination Spanner, 163 mm Overall, 12 mm Jaw Capacity, Straight Handle

Subtotal (1 unit)*

$48.98

(exc. GST)

$53.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.98

*price indicative

RS Stock No.:
270-3321
Mfr. Part No.:
50A-12-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Jaw Capacity

12 mm

Wrench Type

Ratchet Combination Spanner

Product Type

Wrench Set

Overall Length

163mm

Handle Type

Straight

Finish

Chrome

Material

Chrome Vanadium Steel

Standards/Approvals

DIN ISO 1711-1, DIN 3113, ISO 3318, ISO 691, ISO 7738, NF ISO 1711-1, NF ISO 3318, NF ISO 691, NF ISO 7738, ISO 1711-1, DIN ISO 691

RoHS Status: Exempt

The SAM combination spanner is forged chrome vanadium steel. It is combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank-head head, whose 15 degree angle ensures easy

Smooth finish for a comfortable grip

Bright polished chrome-plate finish

Flank-drive head with surface drive

Related links