SAM Ratchet Combination Spanner, 127 mm Overall, 8 mm Jaw Capacity, Straight Handle
- RS Stock No.:
- 270-3359
- Mfr. Part No.:
- 50N-8-FME
- Brand:
- SAM
Subtotal (1 unit)*
$52.45
(exc. GST)
$57.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.45 |
*price indicative
- RS Stock No.:
- 270-3359
- Mfr. Part No.:
- 50N-8-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench Set | |
| Wrench Type | Ratchet Combination Spanner | |
| Jaw Capacity | 8 mm | |
| Overall Length | 127mm | |
| Handle Type | Straight | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 3113, NF ISO 3318, DIN ISO 1711-1, NF ISO 691, ISO 1711-1, DIN ISO 691, ISO 3318, ISO 691, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench Set | ||
Wrench Type Ratchet Combination Spanner | ||
Jaw Capacity 8 mm | ||
Overall Length 127mm | ||
Handle Type Straight | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 3113, NF ISO 3318, DIN ISO 1711-1, NF ISO 691, ISO 1711-1, DIN ISO 691, ISO 3318, ISO 691, NF ISO 1711-1 | ||
RoHS Status: Exempt
The SAM FME combination wrench is forged chrome vanadium steel. The spanner is designed to reduce its weight while keeping very great strength and improve utilisation comfort. It also reduced thickness and width on the open end side making it easier to ac
Slender open-end and finer eye making it easier to access nuts
Eye with surface drive profile for a better grip on the nut
Body wider in the centre to facilitate handling and greater comfort
Related links
- SAM Ratchet Combination Spanner 8 mm Jaw Capacity, Straight Handle
- SAM Ratchet Combination Spanner 19 mm Jaw Capacity, Straight Handle
- SAM Ratchet Combination Spanner 17 mm Jaw Capacity, Comfortable Handle Handle
- SAM Ratchet Combination Spanner 34 mm Jaw Capacity, Comfortable Handle Handle
- SAM Ratchet Combination Spanner 30 mm Jaw Capacity, Comfortable Handle Handle
- SAM Ratchet Combination Spanner 26 mm Jaw Capacity, Comfortable Handle Handle
- SAM Ratchet Combination Spanner 18 mm Jaw Capacity, Comfortable Handle Handle
- SAM Ratchet Combination Spanner 36 mm Jaw Capacity, Comfortable Handle Handle
