Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Spanners, Sockets & Wrenches
Spanners
SAM Wrench Set, 280 mm Overall
RS Stock No.:
270-3185
Mfr. Part No.:
108-60
Brand:
SAM
View all Spanners
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Add to Basket
Units
Back Order
Save to a parts list
Price (ex. GST) Each
$427.58
(exc. GST)
$470.34
(inc. GST)
Units
Per unit
1 +
$427.58
RS Stock No.:
270-3185
Mfr. Part No.:
108-60
Brand:
SAM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 108-60
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
IN
The SAM Ring slugging wrench is ideal for blocking nuts in heavy mechanical industries. It is used with a sledgehammer, hammer or pneumatic hammer. It has 12-flat flank drive head and made with treated forged carbon steel.
Epoxy finish
Extra-strong wrench
Length 60 mm
Attribute
Value
Overall Length
280 mm
Finish
Epoxy Powder
Related links
SAM Wrench Set, 265 mm Overall
SAM Wrench Set, 295 mm Overall
SAM Wrench Set, 250 mm Overall
SAM Wrench Set, 320 mm Overall
SAM Wrench Set, 380 mm Overall
SAM Wrench Set, 205 mm Overall
SAM Wrench Set, 190 mm Overall
SAM Wrench Set, 325 mm Overall