SAM Ring Slugging, 265 mm Overall, 55 mm Jaw Capacity, Metal Handle

Subtotal (1 unit)*

$319.59

(exc. GST)

$351.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.59

*price indicative

RS Stock No.:
270-3180
Mfr. Part No.:
108-55
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Wrench Type

Ring Slugging

Jaw Capacity

55 mm

Product Type

Wrench Set

Overall Length

265mm

Handle Type

Metal

Finish

Epoxy Powder

Material

Carbon, Steel

Standards/Approvals

DIN 7444 1/2

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM Ring slugging wrench is ideal for blocking nuts in heavy mechanical industries. It is used with a sledgehammer, hammer or pneumatic hammer. It has 12-flat flank drive head and made with treated forged carbon steel.

Epoxy finish

Extra-strong wrench

Length 55 mm

Related links