Knipex Box Wrench, 200 mm Overall, 15 mm Jaw Capacity VDE/1000V Approved

Subtotal (1 unit)*

$78.23

(exc. GST)

$86.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.23

*price indicative

RS Stock No.:
267-3178
Distrelec Article No.:
302-23-079
Mfr. Part No.:
98 01 15
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Box Wrench

Wrench Type

Box Wrench

Jaw Capacity

15 mm

Non-Sparking

No

Overall Length

200mm

Finish

Chrome

VDE/1000V Approved

Yes

Material

Chrome Vanadium Steel

Standards/Approvals

DIN EN 60900 IEC 60900

Non Compliant

COO (Country of Origin):
DE
The Knipex box wrench is chrome-plated basic tool.

Cranked

Chrome vanadium steel, forged, oil-hardened

Related links