Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Spanners, Sockets & Wrenches
Spanners
Knipex Box Wrench, Metric, No, 195 mm Overall, VDE/1000V
RS Stock No.:
267-3176
Mfr. Part No.:
98 01 14
Brand:
Knipex
View all Spanners
On back order for despatch 27/06/2024, delivery within 10 working days from despatch date.
Add to Basket
Units
Back Order
Save to a parts list
Price (ex. GST) Each
$73.02
(exc. GST)
$80.32
(inc. GST)
Units
Per unit
1 +
$73.02
RS Stock No.:
267-3176
Mfr. Part No.:
98 01 14
Brand:
Knipex
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 98 01 14
Non Compliant
Statement of conformity
COO (Country of Origin):
IN
The Knipex box wrench is chrome-plated basic tool.
Cranked
Chrome vanadium steel, forged, oil-hardened
Attribute
Value
Spanner Type
Ring Spanner
Imperial or Metric
Metric
Overall Length
195 mm
VDE/1000V Approved
Yes
Material
Chrome Vandium Steel
Height Safe
No
Offset
Yes
Non Sparking
No
Finish
Chrome Plated
Size
14 mm
Related links
Hammers
Cutting Mats
IDC Tools
Clamps
Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
SMC Rod Lever 3/2 Pneumatic Manual Control Valve VM800 Series 1/8in
SAM Ring Spanner Metric 195 mm Overall, No