Knipex Box Wrench, 150 mm Overall, 7 mm Jaw Capacity VDE/1000V Approved

Subtotal (1 unit)*

$55.13

(exc. GST)

$60.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.13

*price indicative

RS Stock No.:
267-3169
Mfr. Part No.:
98 01 07
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Wrench Type

Box Wrench

Jaw Capacity

7 mm

Product Type

Box Wrench

Non-Sparking

No

Overall Length

150mm

Finish

Chrome

VDE/1000V Approved

Yes

Material

Chrome Vanadium Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE
The Knipex box wrench is chrome-plated basic tool.

Cranked

Chrome vanadium steel, forged, oil-hardened

Related links