Knipex Open End Wrench, 105 mm Overall, 10 mm Jaw Capacity VDE/1000V Approved

Subtotal (1 unit)*

$60.82

(exc. GST)

$66.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.82

*price indicative

RS Stock No.:
267-3147
Distrelec Article No.:
302-23-052
Mfr. Part No.:
98 00 10
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Wrench Type

Open End Wrench

Product Type

Open End Wrench

Jaw Capacity

10 mm

Non-Sparking

No

Overall Length

105mm

Finish

Chrome

VDE/1000V Approved

Yes

Material

Chrome Vanadium Steel

Standards/Approvals

DIN EN 60900 IEC 60900

Non Compliant

COO (Country of Origin):
DE
The Knipex open-end wrench is chrome-plated basic tool.

Jaw 15 degree celcius angled

Chrome vanadium steel, forged, oil-hardened

Related links