Facom Double Ended Open Spanner Metric, 301mm Overall
- RS Stock No.:
- 250-4964
- Mfr. Part No.:
- 44.27X30
- Brand:
- Facom
This image is representative of the product range
Subtotal (1 unit)*
$45.35
(exc. GST)
$49.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.35 |
*price indicative
- RS Stock No.:
- 250-4964
- Mfr. Part No.:
- 44.27X30
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 27 → 30 mm² | |
| Sub Type | Metric Offset Combination Wrench Sets | |
| Product Type | Double Ended Open Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Vandium Steel | |
| Head Type | Standard | |
| Overall Length | 301mm | |
| Finish | Satin Chrome | |
| Standards/Approvals | DIN, NF ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 27 → 30 mm² | ||
Sub Type Metric Offset Combination Wrench Sets | ||
Product Type Double Ended Open Spanner | ||
Unit of Measure Metric | ||
Material Chrome Vandium Steel | ||
Head Type Standard | ||
Overall Length 301mm | ||
Finish Satin Chrome | ||
Standards/Approvals DIN, NF ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Standard open-end spanners
Series of standard open-end spanners in metric sizes 5.5 → 32 mm. Two sizes per spanner.
Satin chrome finish.
Related links
- Facom Double Ended Open Spanner Metric, 301 mm Overall
- Facom Double Ended Open Spanner Metric, 137 mm Overall
- Facom Double Ended Open Spanner Metric, 90 mm Overall
- Facom Double Ended Open Spanner Metric, 220 mm Overall
- Facom Double Ended Open Spanner Metric, 175 mm Overall
- Facom Double Ended Open Spanner Metric, 152 mm Overall
- Facom Double Ended Open Spanner Metric, 80 mm Overall
- Facom Double Ended Open Spanner Metric, 261 mm Overall
