Facom Double Ended Open Spanner Metric, 242mm Overall

This image is representative of the product range

Subtotal (1 unit)*

$31.25

(exc. GST)

$34.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.25

*price indicative

RS Stock No.:
250-4885
Mfr. Part No.:
44.21X23
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Size

21 → 23 mm²

Unit of Measure

Metric

Product Type

Double Ended Open Spanner

Sub Type

Double Ended

Head Type

Open End

Overall Length

242mm

Finish

Satin Chrome

Standards/Approvals

ISO 691, DIN 3110, ISO 1711-1, ISO 3318, NF ISO 3318, DIN ISO 1711-1, ISO 10102, NF ISO 10102, DIN ISO 691, NF ISO 1711-1, NF ISO 691

RoHS Status: Exempt

COO (Country of Origin):
FR

Standard open-end spanners


Series of standard open-end spanners in metric sizes 5.5 → 32 mm. Two sizes per spanner.

Satin chrome finish.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy