Facom Double Ended Open Spanner Metric, 162mm Overall

Subtotal (1 unit)*

$15.51

(exc. GST)

$17.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 157 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.51

*price indicative

RS Stock No.:
250-4728
Mfr. Part No.:
44.10X13
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Size

10 → 13 mm²

Sub Type

Metric Offset Combination Wrench Sets

Product Type

Double Ended Open Spanner

Head Type

Standard

Overall Length

162mm

Finish

Satin Chrome

Standards/Approvals

DIN, NF ISO

RoHS Status: Exempt

COO (Country of Origin):
FR

Standard open-end spanners


Series of standard open-end spanners in metric sizes 5.5 → 32 mm. Two sizes per spanner.

Satin chrome finish.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy