Subtotal (1 unit)*
$120.21
(exc. GST)
$132.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.21 |
*price indicative
- RS Stock No.:
- 236-2459
- Mfr. Part No.:
- 70A.9
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 9 mm | |
| Sub Type | Single Ended | |
| Product Type | Flare Nut Spanner | |
| VDE/1000V Approved | No | |
| Overall Length | 139.5mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 9 mm | ||
Sub Type Single Ended | ||
Product Type Flare Nut Spanner | ||
VDE/1000V Approved No | ||
Overall Length 139.5mm | ||
Finish Chrome | ||
Height Safe No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 70A series is the straight flare-nut wrenches with metric web for fast tightening on all piping in automotive, trucking, public works, compressors, refrigeration, aeronautics, sanitation. The wrench opens to pass around the pipe and closes down
Satin chrome handle, burnished head
Hanging hole at end of handle
Wrench stored on panel or hung to avoid loss or fall
Related links
- Facom Flare Nut Spanner 8 mm, 139.5 mm Overall
- Facom Flare Nut Spanner 8 to 32 mm, 139.5 mm Overall
- Facom Flare Nut Spanner 12 mm, 141 mm Overall
- Facom Flare Nut Spanner 24 mm, 235 mm Overall
- Facom Flare Nut Spanner 27 mm, 325 mm Overall
- Facom Flare Nut Spanner 22 mm, 233 mm Overall
- Facom Flare Nut Spanner 30 mm, 325 mm Overall
- Facom Flare Nut Spanner 17 mm, 191 mm Overall
