Facom Flare Nut Spanner 19 mm, 191mm Overall

Subtotal (1 unit)*

$152.87

(exc. GST)

$168.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.87

*price indicative

RS Stock No.:
236-2452
Mfr. Part No.:
70A.19
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Flare Nut Spanner

Unit of Measure

Metric

Size

19 mm

Sub Type

Single Ended

VDE/1000V Approved

No

Overall Length

191mm

Finish

Chrome

Height Safe

No

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom 70A series is the straight flare-nut wrenches with metric web for fast tightening on all piping in automotive, trucking, public works, compressors, refrigeration, aeronautics, sanitation. The wrench opens to pass around the pipe and closes down

Satin chrome handle, burnished head

Hanging hole at end of handle

Wrench stored on panel or hung to avoid loss or fall

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy