Facom Combination Ratchet Spanner Chrome, 103.5mm Overall 11 mm
- RS Stock No.:
- 235-7703
- Mfr. Part No.:
- 467S.11SLS
- Brand:
- Facom
Subtotal (1 unit)*
$89.46
(exc. GST)
$98.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.46 |
*price indicative
- RS Stock No.:
- 235-7703
- Mfr. Part No.:
- 467S.11SLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Ratchet Spanner | |
| Size | 11 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Vandium Steel | |
| Overall Length | 103.5mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Standards/Approvals | NF ISO 691, DIN ISO 691, ASME B107.100, DIN ISO 1711- 1, ISO 1711-1, NF ISO 1711-1, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Ratchet Spanner | ||
Size 11 mm | ||
Unit of Measure Metric | ||
Material Chrome Vandium Steel | ||
Overall Length 103.5mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Standards/Approvals NF ISO 691, DIN ISO 691, ASME B107.100, DIN ISO 1711- 1, ISO 1711-1, NF ISO 1711-1, ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 467S.SLS series ratchet combination wrench has a tool equipped with a Facom SLS attachment solution preventing any risk of accidental falls. It has satin chrome finish.
Ideal in inaccessible areas
Ring head angled at 15°
Size from 7 to 17 mm
Related links
- Facom Combination Ratchet Spanner Chrome, 103.5 mm Overall 11 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 90 mm Overall 8 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 90 mm Overall 7 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 95 mm Overall 10 mm
- Facom Combination Ratchet Spanner Chrome, 98 mm Overall 11/32 in
- Facom Combination Ratchet Spanner Satin Chrome, 141 mm Overall 11 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 123 mm Overall 16 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 108 mm Overall 13 mm
