Facom Double Ended Open Spanner Metric, 182mm Overall

Subtotal (1 unit)*

$52.27

(exc. GST)

$57.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.27

*price indicative

RS Stock No.:
235-7619
Mfr. Part No.:
44.14X15SLS
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Double Ended Open Spanner

Sub Type

Double Ended

Unit of Measure

Metric

Size

14 x 15 mm

Material

Chrome Vanadium Steel

Overall Length

182mm

Finish

Chrome

Opening Angle

15°

Standards/Approvals

DIN 3110

Non Compliant

COO (Country of Origin):
TW
The Facom 44S.SLS series open end wrench has a tool equipped with a Facom SLS attachment solution preventing any risk of accidental falls. The open ends are slimmer than a standard combination wrench for better accessibility and has satin chrome finish.

Heads hinged at 15°

Size 6 to 41 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy