Facom Double Ended Open Spanner Metric, 148mm Overall

Subtotal (1 unit)*

$44.65

(exc. GST)

$49.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.65

*price indicative

RS Stock No.:
235-7570
Mfr. Part No.:
31.6X7
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Double Ended Open Spanner

Sub Type

Double Ended

Unit of Measure

Metric

Size

6 x 7 mm

Material

Chrome Vanadium Steel

Overall Length

148mm

Finish

Satin Chrome

Opening Angle

15°

Standards/Approvals

DIN ISO 691

Non Compliant

COO (Country of Origin):
TW
The Facom 31 series extra slim end wrench are 30 % slimmer than a classical open end wrench and have maximum accessibility. It is indispensable for confined access and locknuts and has satin chrome finish.

Heads hinged at 15°

Size from 6 to 24 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy