- RS Stock No.:
- 235-3797
- Mfr. Part No.:
- 59L.14X15
- Brand:
- Facom
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$125.52
(exc. GST)
$138.07
(inc. GST)
Units | Per unit |
1 + | $125.52 |
- RS Stock No.:
- 235-3797
- Mfr. Part No.:
- 59L.14X15
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facom 59L series offset ring spanner. It has satin chrome finish.
Double ended
Offset box end for manoeuvrability in confined spaces
Metric size 14 x 15 mm
Offset box end for manoeuvrability in confined spaces
Metric size 14 x 15 mm
Specifications
Attribute | Value |
---|---|
Spanner Type | Ring Spanner |
Imperial or Metric | Metric |
Metric Size | 14 mm, 15mm |
Overall Length | 364 mm |
Double Ended | Yes |
Finish | Satin Chrome |
Size | 14 x 15 mm |