Facom Offset Ring Spanner, Imperial, Double Ended, 185 mm Overall
- RS Stock No.:
- 235-3771
- Mfr. Part No.:
- 56L.3/8X7/16
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-3771
- Mfr. Part No.:
- 56L.3/8X7/16
- Brand:
- Facom
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facom 56L series offset ring spanner. Space under the handle allows insertion fingers or avoid an obstacle. It has satin chrome finish.
Double ended
Short 10 ° offset
Imperial size 3/8x 7/16 inch
Short 10 ° offset
Imperial size 3/8x 7/16 inch
Specifications
Attribute | Value |
---|---|
Spanner Type | Ring Spanner |
Imperial Size | 3/8 in, 7/16in |
Imperial or Metric | Imperial |
Overall Length | 185 mm |
Double Ended | Yes |
Finish | Satin Chrome |
Size | 3/8 x 7/16 in |
Related links
- Facom Offset Ring Spanner, Imperial, Double Ended, 122 mm Overall
- Facom Offset Ring Spanner, Imperial, Double Ended, 276.4 mm Overall
- Facom Offset Ring Spanner, Imperial, Double Ended, 220 mm Overall
- Facom Offset Ring Spanner, Imperial, Double Ended, 170 mm Overall
- Facom Ring Spanner, Imperial, Double Ended, 197 mm Overall
- Facom Offset Ring Spanner, Imperial, Double Ended, 260 mm Overall
- Facom Offset Ring Spanner, Imperial, Double Ended, 180 mm Overall
- Facom Offset Ring Spanner, Imperial, Double Ended, 300 mm Overall