Facom Combination Spanner, 18mm, Metric, Double Ended, 215 mm Overall
- RS Stock No.:
- 235-0071
- Mfr. Part No.:
- 440.18SR
- Brand:
- Facom
On back order for despatch 15/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$240.45
(exc. GST)
$264.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $240.45 |
- RS Stock No.:
- 235-0071
- Mfr. Part No.:
- 440.18SR
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The Facom 440.SRseries non sparking anti magnetic combination spanner. It is made of copper beryllium alloy.
Double ended
Metric size 18 mm
Metric size 18 mm
Specifications
Attribute | Value |
---|---|
Spanner Type | Combination Spanner |
Imperial or Metric | Metric |
Metric Size | 18mm |
Overall Length | 215 mm |
Double Ended | Yes |
Non Sparking | Yes |
Size | 18 mm |
Related links
- Facom Combination Spanner, 18mm, Metric, Double Ended, 224 mm Overall
- Facom Combination Spanner, 18mm, Metric, Double Ended, 208 mm Overall
- Facom Combination Spanner, 18mm, Metric, Double Ended, 204 mm Overall
- Facom Combination Spanner, 18mm, Metric, Double Ended, 286 mm Overall
- Expert by Facom Combination Spanner, 18mm, Metric, Double Ended,...
- Facom Combination Ratchet Spanner, 18mm, Metric, Double Ended, 236...
- Facom Combination Spanner, 18mm, Metric, Height Safe, Double...
- Facom Combination Spanner, 19mm, Metric, Double Ended, 215 mm Overall