- RS Stock No.:
- 235-0067
- Mfr. Part No.:
- 440.15/16SR
- Brand:
- Facom
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$303.71
(exc. GST)
$334.08
(inc. GST)
Units | Per unit |
1 + | $303.71 |
- RS Stock No.:
- 235-0067
- Mfr. Part No.:
- 440.15/16SR
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The Facom 440.SRseries non sparking anti magnetic combination spanner. It is made of copper beryllium alloy.
Double ended
Imperial size 15/16 inch
Imperial size 15/16 inch
Specifications
Attribute | Value |
---|---|
Spanner Type | Combination Spanner |
Imperial Size | 15/16in |
Imperial or Metric | Imperial |
Overall Length | 265 mm |
Double Ended | Yes |
Non Sparking | Yes |
Size | 15/16 in |
Related links
- STAHLWILLE Ratchet Ring Spanner Double Ended, 109 mm Overall
- STAHLWILLE Combination Spanner Double Ended, 105 mm Overall
- Bahco Ratchet Spanner Double Ended, 208 mm Overall
- Facom Ratchet Ring Spanner Double Ended, 150 mm Overall
- Facom Ratchet Ring Spanner Double Ended, 200 mm Overall
- Facom Offset Ring Spanner Double Ended, 276.4 mm Overall
- Bahco Combination Spanner Double Ended, 135 mm Overall
- Facom Combination Spanner Double Ended, 295 mm Overall