Facom 440 Series Spanner, 14mm, Metric, Double Ended, 175 mm Overall
- RS Stock No.:
- 235-0066
- Mfr. Part No.:
- 440.14SR
- Brand:
- Facom
Subtotal (1 unit)*
$173.65
(exc. GST)
$191.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $173.65 |
*price indicative
- RS Stock No.:
- 235-0066
- Mfr. Part No.:
- 440.14SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Spanner Type | Combination Spanner | |
| Metric Size | 14mm | |
| Material | Beryllium Copper | |
| Finish | Non sparking, anti-magnetic | |
| Overall Length | 175 mm | |
| Non Sparking | Yes | |
| Double Ended | Yes | |
| Imperial or Metric | Metric | |
| Series | 440 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Spanner Type Combination Spanner | ||
Metric Size 14mm | ||
Material Beryllium Copper | ||
Finish Non sparking, anti-magnetic | ||
Overall Length 175 mm | ||
Non Sparking Yes | ||
Double Ended Yes | ||
Imperial or Metric Metric | ||
Series 440 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 440.SRseries non sparking anti magnetic combination spanner. It is made of copper beryllium alloy.
Double ended
Metric size 14 mm
Metric size 14 mm
Related links
- Facom 440 Series Spanner Metric 175 mm Overall
- Facom 440 Series Spanner Metric 150 mm Overall
- Facom 440 Series Spanner Metric 135 mm Overall
- Facom 440 Series Combination Spanner Metric 480 mm Overall
- Bahco Offset Ring Spanner Metric 255 mm Overall
- Facom 440 Series Combination Spanner Metric 340 mm Overall
- Facom 440 Series Combination Spanner Metric 230 mm Overall
- SAM 50-FA Series Combination Spanner Metric 113 mm Overall
