BETA Single Ended Open Spanner Metric, 335mm Overall
- RS Stock No.:
- 234-6643
- Mfr. Part No.:
- 52 40
- Brand:
- BETA
Subtotal (1 unit)*
$131.79
(exc. GST)
$144.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.79 |
*price indicative
- RS Stock No.:
- 234-6643
- Mfr. Part No.:
- 52 40
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Single Ended Open Spanner | |
| Sub Type | Single Ended | |
| Size | 10/70 | |
| Unit of Measure | Metric | |
| Head Type | Standard | |
| Overall Length | 335mm | |
| Opening Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | UNI 6733, DIN 3114 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Single Ended Open Spanner | ||
Sub Type Single Ended | ||
Size 10/70 | ||
Unit of Measure Metric | ||
Head Type Standard | ||
Overall Length 335mm | ||
Opening Angle 15° | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals UNI 6733, DIN 3114 | ||
RoHS Status: Exempt
The BETA open end spanner has 40 mm size. It has 335 mm length.
Metric
Single ended
Related links
- BETA Single Ended Open Spanner Metric, 490 mm Overall
- BETA Single Ended Open Spanner Metric, 196 mm Overall
- BETA Single Ended Open Spanner Metric, 159 mm Overall
- BETA Single Ended Open Spanner Metric, 175 mm Overall
- BETA Single Ended Open Spanner Metric, 335 mm Overall
- BETA Single Ended Open Spanner Metric, 52mm Overall
- BETA Single Ended Open Spanner Metric, 270 mm Overall
- BETA Single Ended Open Spanner Metric, 295 mm Overall
