BETA Single Ended Open Spanner Metric, 159mm Overall

Subtotal (1 unit)*

$41.42

(exc. GST)

$45.56

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$41.42

*price indicative

RS Stock No.:
234-6626
Mfr. Part No.:
52 18
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Size

18 mm

Product Type

Single Ended Open Spanner

Sub Type

Open End Spanner

Unit of Measure

Metric

VDE/1000V Approved

No

Head Type

Offset

Overall Length

159mm

Height Safe

No

Opening Angle

15°

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA open end spanner has 18 mm size. It has 159 mm length.

Metric

Single ended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy