BETA Single Ended Open Spanner Metric, 145mm Overall

Subtotal (1 unit)*

$31.98

(exc. GST)

$35.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.98

*price indicative

RS Stock No.:
234-6622
Mfr. Part No.:
52 15
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Sub Type

Open End Spanner

Size

15 mm

Unit of Measure

Metric

Product Type

Single Ended Open Spanner

VDE/1000V Approved

No

Head Type

Offset

Overall Length

145mm

Height Safe

No

Opening Angle

15°

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA open end spanner has 15 mm size. It has 145 mm length.

Metric

Single ended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy