BETA Combination Ratchet Spanner Chrome Plated, 174mm Overall 12 mm

Subtotal (1 unit)*

$47.38

(exc. GST)

$52.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.38

*price indicative

RS Stock No.:
234-5714
Mfr. Part No.:
141 12
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Combination Ratchet Spanner

Unit of Measure

Metric

Size

12 mm

VDE/1000V Approved

No

Head Type

Offset Combination

Overall Length

174mm

Finish

Chrome Plated

Height Safe

No

Non-Sparking

No

Standards/Approvals

ISO 21982:2020

RoHS Status: Exempt

The BETA Ratcheting combination wrenches, open and offset ring ends. It has straight series and chrome-plated. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.

Take-up angle 5°

Length 174mm

Diameter 24mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy