SAM Tubular Box Spanner, 18mm, 198 mm Overall
- RS Stock No.:
- 221-5682
- Mfr. Part No.:
- 94-18
- Brand:
- SAM
Subtotal (1 unit)*
$33.75
(exc. GST)
$37.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.75 |
*price indicative
- RS Stock No.:
- 221-5682
- Mfr. Part No.:
- 94-18
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Metric Size | 18mm | |
| Overall Length | 198 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Metric Size 18mm | ||
Overall Length 198 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE Pipe spanners with hexagon socket comes with open ended head allowing the passage of threaded rods or rushes. It has slim shape for easy access to the nuts.
Satin finish
Forged in chrome vanadium steel
Forged in chrome vanadium steel
