SAM Tubular Box Spanner, 198 mm Overall
- RS Stock No.:
- 221-5683
- Mfr. Part No.:
- 94-19
- Brand:
- SAM
Subtotal (1 unit)*
$35.17
(exc. GST)
$38.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.17 |
*price indicative
- RS Stock No.:
- 221-5683
- Mfr. Part No.:
- 94-19
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tubular Box Spanner | |
| Overall Length | 198mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN ISO, ISO, NF ISO | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tubular Box Spanner | ||
Overall Length 198mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN ISO, ISO, NF ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE Pipe spanners with hexagon socket comes with open ended head allowing the passage of threaded rods or rushes. It has slim shape for easy access to the nuts.
Satin finish
Forged in chrome vanadium steel
Related links
- SAM Tubular Box Spanner, 198 mm Overall
- SAM 19 mm Tubular Box Spanner, 198 mm Overall
- SAM 18 mm Tubular Box Spanner, 198 mm Overall
- SAM Tubular Box Spanner, 144 mm Overall
- SAM Tubular Box Spanner, 97 mm Overall
- SAM Tubular Box Spanner, 133 mm Overall
- SAM Tubular Box Spanner, 187 mm Overall
- SAM Tubular Box Spanner, 231 mm Overall
