SAM Double Ended Open Spanner Metric, 110mm Overall
- RS Stock No.:
- 221-4314
- Mfr. Part No.:
- 10-4X5N
- Brand:
- SAM
Subtotal (1 unit)*
$11.26
(exc. GST)
$12.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.26 |
*price indicative
- RS Stock No.:
- 221-4314
- Mfr. Part No.:
- 10-4X5N
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Open End Spanner | |
| Product Type | Double Ended Open Spanner | |
| Unit of Measure | Metric | |
| Size | 4 x 5 mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 110mm | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Open End Spanner | ||
Product Type Double Ended Open Spanner | ||
Unit of Measure Metric | ||
Size 4 x 5 mm | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Overall Length 110mm | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Outillage Wrench 4X5 Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Used in automotive areas for tightening
Related links
- SAM Double Ended Open Spanner Metric, 110 mm Overall
- Bahco Double Ended Open Spanner Metric, 110 mm Overall
- SAM Double Ended Open Spanner Metric, 159 mm Overall
- SAM Double Ended Open Spanner Metric, 329 mm Overall
- SAM Double Ended Open Spanner Metric, 144 mm Overall
- SAM Double Ended Open Spanner Metric, 192 mm Overall
- SAM Double Ended Open Spanner Metric, 124 mm Overall
- SAM Double Ended Open Spanner Metric, 220 mm Overall
