SAM Double Ended Open Spanner Metric, 300mm Overall

Subtotal (1 unit)*

$36.43

(exc. GST)

$40.07

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$36.43

*price indicative

RS Stock No.:
221-4306
Mfr. Part No.:
10-30X32N
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Double Ended Open Spanner

Size

30 x 32 mm

Sub Type

Open End Spanner

Unit of Measure

Metric

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Overall Length

300mm

Height Safe

No

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM Outillage Wrench 30X32 Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.

Made with best quality material.

Used in automotive areas for tightening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy