SAM Tubular Box Spanner, 165 mm Overall
- RS Stock No.:
- 221-3428
- Mfr. Part No.:
- 93-15
- Brand:
- SAM
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$24.16
(exc. GST)
$26.58
(inc. GST)
Units | Per unit |
---|---|
1 + | $24.16 |
- RS Stock No.:
- 221-3428
- Mfr. Part No.:
- 93-15
- Brand:
- SAM
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- SAM Tubular Box Spanner, 165 mm Overall
- Facom Tubular Box Spanner, 165 mm Overall
- SAM Tubular Box Spanner, 125 mm Overall
- SAM Tubular Box Spanner, 237 mm Overall
- SAM Tubular Box Spanner, 268 mm Overall
- SAM Tubular Box Spanner, 258 mm Overall
- SAM Tubular Box Spanner, 133 mm Overall
- SAM Tubular Box Spanner, 308 mm Overall