SAM 22 mm Tubular Box Spanner, 165 mm Overall

Subtotal (1 unit)*

$32.78

(exc. GST)

$36.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.78

*price indicative

RS Stock No.:
221-3398
Mfr. Part No.:
86-22
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Drive Size

22 mm

Product Type

Tubular Box Spanner

Head Shape

Hex

Overall Length

165mm

Drive Type

Socket

Material

Carbon Steel

Finish

Chrome

Number of Points

6

Standards/Approvals

ISO 691, DIN 3113, DIN ISO 691, NF ISO 3318, ISO 3318, NF ISO 691

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM OUTILLAGE Socket Wrench or fitter pipe spanner forged in treated carbon steel recommended for the assembly of steel structures.

Epoxy coating presentation

pin shaped key handle