SAM Tubular Box Spanner, 165 mm Overall
- RS Stock No.:
- 221-3427
- Mfr. Part No.:
- 93-14
- Brand:
- SAM
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$23.74
(exc. GST)
$26.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $23.74 |
- RS Stock No.:
- 221-3427
- Mfr. Part No.:
- 93-14
- Brand:
- SAM
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The SAM OUTILLAGE Pipe spanners comes with satin finish 6/12 sides in mm and forged in chrome vanadium steel. This spanners has open ended head for threaded rods or rushes.
Thin shape
Surface drive SAM punching
Surface drive SAM punching
Specifications
Attribute | Value |
---|---|
Overall Length | 165 mm |
Related links
- SAM Tubular Box Spanner, 165 mm Overall
- SAM Tubular Box Spanner, 237 mm Overall
- SAM Tubular Box Spanner, 268 mm Overall
- SAM Tubular Box Spanner, 258 mm Overall
- SAM Tubular Box Spanner, 133 mm Overall
- SAM Tubular Box Spanner, 308 mm Overall
- SAM Tubular Box Spanner, 97 mm Overall
- SAM Tubular Box Spanner, 119 mm Overall