SAM 26 mm Tubular Box Spanner, 258 mm Overall

Subtotal (1 unit)*

$63.59

(exc. GST)

$69.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.59

*price indicative

RS Stock No.:
221-3439
Mfr. Part No.:
93-26
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tubular Box Spanner

Drive Size

26 mm

Overall Length

258mm

Drive Type

12 Point, Hex

Material

Chrome Vanadium Steel

Finish

Chrome

Number of Points

12

Standards/Approvals

No

RoHS Status: Exempt

The SAM OUTILLAGE Pipe spanners comes with satin finish 6/12 sides in mm and forged in chrome vanadium steel. This spanners has open ended head for threaded rods or rushes.

Thin shape

Surface drive SAM punching

Related links