RS PRO Combination Spanner Chrome Height Safe, 180mm Overall 14 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.85

(exc. GST)

$9.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$8.85
5 +$7.28

*price indicative

RS Stock No.:
192-3699
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size

14 mm

Unit of Measure

Metric

Product Type

Combination Spanner

VDE/1000V Approved

No

Head Type

Standard

Material

Chrome Vanadium Steel

Overall Length

180mm

Finish

Chrome

Offset Angle

15°

Height Safe

Yes

Number of Points

16

Standards/Approvals

ISO 7738, DIN 3113

RoHS Status: Exempt

Ring end off set from shaft at 15°

31CrV3 steel

Mirror chrome finish

RS PRO Combination Spanner


Introducing the range of RS PRO Combination Spanners. This high-quality hand tool from RS PRO offers a robust and versatile tool suitable for professionals and DIY enthusiasts, that can be used across a wide range of applications and has been designed with an open-ended spanner on one end and a ring spanner on the other for a 2 in 1 tool solution. Manufactured using chrome vanadium steel, this RS PRO hand tool offers fantastic corrosion resistance and excellent load-bearing strength, allowing for safe operation even when applying high torque.

Features and Benefits:


• 2 in 1 hand tool with open-ended spanner and ring spanner combined for versatility across a wide range of applications

• The ring end offset from the shaft sits at a 15° angle for easier access

• Ergonomically shaped for optimum user comfort, especially when being used for long periods of time

• Manufactured from chrome vanadium steel for ultra-durability, strength and long-lasting tool life

• Finished in matt chrome allowing for extra grip

• Available in a wide range of metric sizes

Applications:


A spanner or wrench as they are called in America and Canada, is a hand tool designed specifically for tightening or loosening of fasteners and fixings that correspond with a specific metric size. They generally have two ends, one that is a closed ring end and an open-end that can be used for a wide range of applications and is extremely versatile. They are an essential piece of equipment for any professional or DIY enthusiast and are most commonly used in applications like:

• Plumbing

• Automotive repair and maintenance

• Engineering

• Machine operating

What is the spanner made from?


The combination spanner is made from chrome vanadium. Chrome vanadium is structurally strong, and its toughness enables it to withstand high fatigue and wear. It also has the added benefit of being resistant to corrosion and oxidisation, improving the life of the tool.

What sizes can this RS PRO range offer?


We have a wide range of sizes available from 6mm up to 22mm.

Why RS PRO?


RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

Standards and Certifications:


• DIN 3113

• TS ISO 7738

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy