- RS Stock No.:
- 191-4030
- Mfr. Part No.:
- S.206
- Brand:
- Facom
On back order for despatch 20/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$33.64
(exc. GST)
$37.00
(inc. GST)
Units | Per unit |
1 + | $33.64 |
- RS Stock No.:
- 191-4030
- Mfr. Part No.:
- S.206
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Accuracy: ± 4%
Reliability of mechanism 25 000 cycles
Ratchet with 72 teeth (5° increment) for use with sockets
One-way wrenches
Sensitive sound click when reaching torque
Automatic reset
Supplied in plastic protection tube
Reliability of mechanism 25 000 cycles
Ratchet with 72 teeth (5° increment) for use with sockets
One-way wrenches
Sensitive sound click when reaching torque
Automatic reset
Supplied in plastic protection tube
Specifications
Attribute | Value |
---|---|
Overall Length | 52.5 mm |
Finish | Chrome |