Facom 8-Piece Spanner Set, 8 x 9 to 22 x 24 mm
- RS Stock No.:
- 188-4008
- Mfr. Part No.:
- 44.JE8
- Brand:
- Facom
Subtotal (1 unit)*
$170.23
(exc. GST)
$187.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.23 |
*price indicative
- RS Stock No.:
- 188-4008
- Mfr. Part No.:
- 44.JE8
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Box | |
| Product Type | Spanner Set | |
| Sizes in Set | 8 x 9 to 22 x 24 mm | |
| Number of Pieces | 8 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Box | ||
Product Type Spanner Set | ||
Sizes in Set 8 x 9 to 22 x 24 mm | ||
Number of Pieces 8 | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Presentation: supplied as box, roll or panel sets.
Related links
- Facom 8-Piece Spanner Set, 8 x 9 To 22 x 24 mm
- Facom 5-Piece Flare Nut Spanner Set, 8 x 9 To 22 x 24 mm
- Facom 8-Piece Ring Spanner Set, 8 x 9 to 24 x 26 mm
- Facom 8-Piece Spanner Set, 1/4 x 5/16 - 3/8 x 7/16 - 1/2 x 9/16 - 5/8 x 11/16 - 3/4 x 13/16 - 7/8 x 15/16 - 1 in x
- Facom 8-Piece Combination Spanner Set, 8 to 24 mm
- Facom 8-Piece Spanner Set, 5/16 To 3/4 in
- Facom 8-Piece Combination Ratchet Spanner Set Chrome
- Facom 8-Piece Ring Spanner Set 50 mm 36 mm 24 mm 32 mm
